Part Details for MIC2285AYMT by Micrel Inc
Overview of MIC2285AYMT by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2285AYMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2285AYMT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10TMLF Min Qty: 485 Container: Bulk MARKETPLACE PRODUCT |
6811 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | MIC2285 - 8 MHz PWM Synchronous Buck Regulator with LDO STANDBY MODE RoHS: Compliant Status: Active Min Qty: 1 | 6811 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for MIC2285AYMT
MIC2285AYMT CAD Models
MIC2285AYMT Part Data Attributes
|
MIC2285AYMT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2285AYMT
Micrel Inc
Switching Regulator, 2A, 8800kHz Switching Freq-Max, PDSO10, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MLF-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2 X 2 MM, 0.55 MM HEIGHT, GREEN, MLF-10 | |
Reach Compliance Code | compliant | |
Additional Feature | PFM TECHNIQUE ALSO POSSIBLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |