Part Details for MIC2287C-34YML-TR by Microchip Technology Inc
Overview of MIC2287C-34YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2287C-34YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9967
|
Newark | White Led Driver W/ 34V Ovp 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2287C-34YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
MIC2287C-34YML-TR-ND
|
DigiKey | IC LED DRVR RGLTR PWM 750MA 8MLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
MIC2287C-34YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 34V 2A 8-Pin VDFN T/R - Bulk (Alt: MIC2287C-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
998-MIC2287C-34YMLTR
|
Mouser Electronics | LED Lighting Drivers White LED Driver w/ 34V OVP RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
MIC2287C-34YML-TR
|
Microchip Technology Inc | White LED Driver w/ 34V OVP, Projected EOL: 2034-01-21 RoHS: Compliant pbFree: Yes |
1450 Alternates Available |
|
$0.7800 / $1.1000 | Buy Now |
|
Future Electronics | MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | LED Driver - 6 Segment 8-Pin DFN EP Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$0.7320 / $2.0060 | Buy Now |
DISTI #
MIC2287C-34YML-TR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 34V 2A 8-Pin VDFN T/R - Bulk (Alt: MIC2287C-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $1.1000 | Buy Now |
|
Ameya Holding Limited | MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8 | 1450 |
|
RFQ | |
|
NAC | White LED Driver w/ 34V OVP - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.8900 / $1.0900 | Buy Now |
Part Details for MIC2287C-34YML-TR
MIC2287C-34YML-TR CAD Models
MIC2287C-34YML-TR Part Data Attributes:
|
MIC2287C-34YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2287C-34YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2287C-34YML-TR
This table gives cross-reference parts and alternative options found for MIC2287C-34YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287C-34YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287C-34YMLTR | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC2287C-34YML-TR vs MIC2287C-34YMLTR |
MIC2287C-34BML | LED Driver, 6-Segment, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2287C-34YML-TR vs MIC2287C-34BML |
MIC2287C-34BMLTR | LED Driver, 6-Segment, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2287C-34YML-TR vs MIC2287C-34BMLTR |
MIC2287C-34YML | LED DISPLAY DRIVER, DSO8 | Microchip Technology Inc | MIC2287C-34YML-TR vs MIC2287C-34YML |