There are no models available for this part yet.
Overview of MIC2287C-34YML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2287C-34YML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-MIC2287C-34YML
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 1160 |
|
RFQ |
CAD Models for MIC2287C-34YML by Microchip Technology Inc
Part Data Attributes for MIC2287C-34YML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.95 mm
|
Supply Voltage-Max
|
10 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
fmax-Min
|
1.35 MHz
|
Alternate Parts for MIC2287C-34YML
This table gives cross-reference parts and alternative options found for MIC2287C-34YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287C-34YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287C-34YMLTR | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC2287C-34YML vs MIC2287C-34YMLTR |
MIC2287C-34BMLTR | LED Driver, 6-Segment, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2287C-34YML vs MIC2287C-34BMLTR |
MIC2287C-34YMLTR | LED DISPLAY DRIVER, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Micrel Inc | MIC2287C-34YML vs MIC2287C-34YMLTR |
MIC2287C-34BML | LED Driver, 6-Segment, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2287C-34YML vs MIC2287C-34BML |
Related Parts for MIC2287C-34YML
-
TPS54160DGQSwitching Regulator or Controllers
-
CSD25402Q3APower Field-Effect Transistors
-
NCS325SN2T1GOperational Amplifiers
-
MMPF0100F0AEPPower Management Circuits
-
MCIMX6U5DVM10ACMicroprocessors
-
SN74AUP1G125DCKRBus Driver/Transceivers
-
TXB0104PWROther Interface ICs
-
MX29GL128EHXFI-90GFlash Memories
-
SN74LVC1G34DBVRGates