-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3352-1-ND
|
DigiKey | IC REG BUCK 1.2V 2A 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2604 In Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MIC23150-4YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
998-MIC23150-4YMTTR
|
Mouser Electronics | Switching Voltage Regulators 2.0A 4MHz HyperLight Load, Buck Regulator RoHS: Compliant | 2319 |
|
$1.3700 / $1.6400 | Buy Now |
DISTI #
MIC23150-4YMT-TR
|
Microchip Technology Inc | 2.0A 4MHz HyperLight Load, Buck Regulator, Projected EOL: 2025-01-16 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Future Electronics | 2.0A 4MHz HyperLight Load, Buck Regulator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 2A 8-Pin TDFN EP T/R RoHS: Compliant |
5000 In Stock |
|
$1.2900 / $1.3600 | Buy Now |
DISTI #
MIC23150-4YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
|
Ameya Holding Limited | 2.0A 4MHz HyperLight Load, Buck Regulator | 8831 |
|
RFQ | |
DISTI #
MIC23150-4YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
|
NAC | 2.0A 4MHz HyperLight Load, Buck Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4600 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC23150-4YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23150-4YMT-TR
Microchip Technology Inc
3.4A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.23 V | |
Output Voltage-Min | 1.17 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC23150-4YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23150-4YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23150-4YMT | Switching Regulator, 3.4A, 4000kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MIC23150-4YMT-TR vs MIC23150-4YMT |
MIC23150-4YMTTR | 3.4A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Micrel Inc | MIC23150-4YMT-TR vs MIC23150-4YMTTR |
MIC23150-4YMTTR | 3.4A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, GREEN, MLF-8 | Microchip Technology Inc | MIC23150-4YMT-TR vs MIC23150-4YMTTR |