Part Details for MIC23150-55YMT-TR by Microchip Technology Inc
Overview of MIC23150-55YMT-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC23150-55YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3651-1-ND
|
DigiKey | IC REG BUCK 1.35V 2A 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4720 In Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MIC23150-55YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-55YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
998-MIC23150-55YMTTR
|
Mouser Electronics | Switching Voltage Regulators 2.0A 4MHz HyperLight Load, Buck Regulator RoHS: Compliant | 1474 |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
MIC23150-55YMT-TR
|
Microchip Technology Inc | 2.0A 4MHz HyperLight Load, Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Future Electronics | MIC23150 Series 4 MHz 2 A PWM Buck Regulator with HyperLight Load™ - TMLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.35V 2A 8-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$1.2900 / $3.6400 | Buy Now |
DISTI #
MIC23150-55YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-55YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MIC23150-55YMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MIC23150-55YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
|
NAC | 2.0A 4MHz HyperLight Load, Buck Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
MIC23150-55YMT-TR
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V 5.5V 8-Pin TDFN T/R (Alt: MIC23150-55YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC23150-55YMT-TR
MIC23150-55YMT-TR CAD Models
MIC23150-55YMT-TR Part Data Attributes
|
MIC23150-55YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23150-55YMT-TR
Microchip Technology Inc
SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, GREEN, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.38375 V | |
Output Voltage-Min | 1.31625 V | |
Output Voltage-Nom | 1.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |