Datasheets
MIC24066T-E/QNA by: Microchip Technology Inc

Switching Regulator

Part Details for MIC24066T-E/QNA by Microchip Technology Inc

Overview of MIC24066T-E/QNA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC24066T-E/QNA

Part # Distributor Description Stock Price Buy
DISTI # 62AK0447
Newark Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, Output Current:6A, Ic Case/Package:Vqfn-Ep Rohs Compliant: Yes |Microchip MIC24066T-E/QNA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 25
  • 1 $1.7700
$1.7700 Buy Now
DISTI # 48AK3651
Newark Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, Output Current:6A, Ic Case/Package:Vqfn-Ep Rohs Compliant: Yes |Microchip MIC24066T-E/QNA Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.0900
$2.0900 Buy Now
DISTI # 150-MIC24066T-E/QNACT-ND
DigiKey IC REG BUCK ADJ 6A 36VQFN Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3515
In Stock
  • 1 $2.7600
  • 25 $2.2900
  • 100 $2.0900
  • 3,300 $2.0900
$2.0900 / $2.7600 Buy Now
DISTI # 494-MIC24066T-E/QNA
Mouser Electronics Switching Voltage Regulators 36V, 6A Synchronous Buck Regulator with External Soft Start RoHS: Compliant 233
  • 1 $2.7600
  • 25 $2.2900
  • 100 $2.0900
$2.0900 / $2.7600 Buy Now
DISTI # V72:2272_26945876
Arrow Electronics 36V, 6A High Performance Switching Buck Regulators Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2217 Container: Cut Strips Americas - 25
  • 0 $2.2766
  • 1 $1.7480
  • 10 $1.7310
  • 25 $1.7180
$1.7180 / $2.2766 Buy Now
DISTI # MIC24066T-E/QNA
Microchip Technology Inc 36V, 6A High Performance COT Buck Regulator with selectable light load mode, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.7600
  • 25 $2.2900
  • 100 $2.0900
  • 1,000 $1.9300
  • 5,000 $1.8300
$1.8300 / $2.7600 Buy Now
Future Electronics 36V, 6A Synchronous Buck Regulator with External Soft Start RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel 25
Cut Tape/Mini-Reel
  • 1 $3.6000
  • 15 $3.2800
  • 75 $3.0900
  • 300 $2.9200
  • 1,500 $2.7300
$2.7300 / $3.6000 Buy Now
Future Electronics 36V, 6A Synchronous Buck Regulator with External Soft Start RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $2.0500
$2.0500 Buy Now
Onlinecomponents.com   0
  • 825 $5.1000
  • 1,650 $2.7000
  • 2,475 $1.9000
  • 3,300 $1.8600
$1.8600 / $5.1000 Buy Now
Ameya Holding Limited   Min Qty: 3 75
  • 3 $3.5426
  • 75 $2.9525
  • 300 $2.8415
$2.8415 / $3.5426 Buy Now
NAC 36V, 6A Synchronous Buck Regulator with External Soft Start, 36 VQFN 5x6x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $2.7200
  • 100 $2.4600
  • 500 $2.2700
  • 1,000 $2.2100
$2.2100 / $2.7200 Buy Now
DISTI # MIC24066T-E/QNA
Avnet Silica Conv DC to DC Single Step Down 4.5V to 36V 36-Pin VQFN T/R (Alt: MIC24066T-E/QNA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC24066T-E/QNA
EBV Elektronik Conv DC to DC Single Step Down 4.5V to 36V 36-Pin VQFN T/R (Alt: MIC24066T-E/QNA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 4127504
element14 Asia-Pacific DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 525
  • 1 $2.9215
  • 25 $2.4186
  • 100 $2.2115
$2.2115 / $2.9215 Buy Now
DISTI # 4127504
Farnell 36V, 6A SYNCHRONOUS BUCK REGULATOR WITH RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape 525
  • 1 $2.7809
  • 25 $2.3027
  • 100 $2.1014
$2.1014 / $2.7809 Buy Now
Master Electronics   0
  • 825 $5.1000
  • 1,650 $2.7000
  • 2,475 $1.9000
  • 3,300 $1.8600
$1.8600 / $5.1000 Buy Now

Part Details for MIC24066T-E/QNA

MIC24066T-E/QNA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC24066T-E/QNA Part Data Attributes:

MIC24066T-E/QNA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MIC24066T-E/QNA Microchip Technology Inc Switching Regulator
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
Samacsys Manufacturer Microchip
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 36 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PQCC-N36
Length 6 mm
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 32 V
Output Voltage-Min 0.6 V
Output Voltage-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC36,.2X.24,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 880 kHz
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC24066T-E/QNA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC24066T-E/QNA by Microchip Technology Inc

  • Please alert me when MIC24066T-E/QNA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC24066T-E/QNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC24066T-E/QNA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC24066T-E/QNA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC24066T-E/QNA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC24066T-E/QNA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: