Part Details for MIC2544A-1YMM-TR by Microchip Technology Inc
Overview of MIC2544A-1YMM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2544A-1YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0112
|
Newark | Programmable Current Limit High-Side Switch 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2544A-1YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 | Buy Now |
DISTI #
MIC2544A-1YMM-CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5631 In Stock |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MIC2544A-1YMM-TR
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH - Tape and Reel (Alt: MIC2544A-1YMM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
998-MIC2544A-1YMMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch RoHS: Compliant | 1026 |
|
$0.6800 / $0.8900 | Buy Now |
DISTI #
MIC2544A-1YMM-TR
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
11500 Alternates Available |
|
$0.5200 / $0.8900 | Buy Now |
|
Future Electronics | Programmable Current Limit High-Side Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | USB Power SW Hi Side Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R RoHS: Compliant |
2500 In Stock 10000 Factory Stock |
|
$0.4050 / $0.4407 | Buy Now |
|
NAC | Programmable Current Limit High-Side Switch - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
MIC2544A-1YMM-TR
|
Avnet Silica | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH (Alt: MIC2544A-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2544A-1YMM-TR
|
EBV Elektronik | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH (Alt: MIC2544A-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2544A-1YMM-TR
MIC2544A-1YMM-TR CAD Models
MIC2544A-1YMM-TR Part Data Attributes
|
MIC2544A-1YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2544A-1YMM-TR
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.97 mm |
Alternate Parts for MIC2544A-1YMM-TR
This table gives cross-reference parts and alternative options found for MIC2544A-1YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2544A-1YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2544A-1YMM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2544A-1YMM-TR vs MIC2544A-1YMM |