Part Details for MIC2549A-1YTS by Microchip Technology Inc
Overview of MIC2549A-1YTS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2549A-1YTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0162
|
Newark | Programmable Current Limit High-Side Switch With Over-Temperature Latch 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2549A-1YTS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
2156-MIC2549A-1YTS-ND
|
DigiKey | PROGRAMMABLE CURRENT-LIMIT HIGH- Min Qty: 99 Container: Bulk MARKETPLACE PRODUCT |
3995 In Stock |
|
$3.0400 | Buy Now |
DISTI #
MIC2549A-1YTS-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14TSSOP Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1900 | Buy Now |
DISTI #
MIC2549A-1YTS
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH WITH OVER-TEMPER - Rail/Tube (Alt: MIC2549A-1YTS) RoHS: Compliant Min Qty: 188 Package Multiple: 94 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1900 / $5.5300 | Buy Now |
DISTI #
998-MIC2549A-1YTS
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch with Over-Temperature Latch RoHS: Compliant | 0 |
|
$4.1900 / $5.5300 | Order Now |
DISTI #
MIC2549A-1YTS
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch with Over-Temperature Latch, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2400 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$2.5000 / $3.1900 | Buy Now |
|
NAC | Programmable Current Limit High-Side Switch with Over-Temperature Latch - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 94 Container: Tube | 0 |
|
$2.5600 / $3.0900 | Buy Now |
|
Master Electronics | USB Power Switch Single 5.5V 0.5A to 3A 14-Pin TSSOP Tube RoHS: Compliant | 0 |
|
$2.5000 / $3.1900 | Buy Now |
Part Details for MIC2549A-1YTS
MIC2549A-1YTS CAD Models
MIC2549A-1YTS Part Data Attributes:
|
MIC2549A-1YTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2549A-1YTS
Microchip Technology Inc
0.5A BUF OR INV BASED PRPHL DRVR, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |