Part Details for MIC26603-ZAYJL-TR by Microchip Technology Inc
Overview of MIC26603-ZAYJL-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC26603-ZAYJL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC26603-ZAYJL-TR-ND
|
DigiKey | IC REG BUCK ADJ 6A 28QFN Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
MIC26603-ZAYJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 28V 28-Pin VQFN T/R - Tape and Reel (Alt: MIC26603-ZAYJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
998-MIC26603-ZAYJLTR
|
Mouser Electronics | Switching Voltage Regulators 28V/6A DC-DC Buck Regulator w/ HLL RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
MIC26603-ZAYJL-TR
|
Microchip Technology Inc | 28V/6A DC-DC Buck Regulator w/ HLL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3000 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 28-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
DISTI #
MIC26603-ZAYJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 28V 28-Pin VQFN T/R - Tape and Reel (Alt: MIC26603-ZAYJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
MIC26603-ZAYJL-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 28V 28-Pin VQFN T/R - Tape and Reel (Alt: MIC26603-ZAYJL-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
|
NAC | 28V/6A DC-DC Buck Regulator w/ HLL - Package: 28 VQFN 5x6x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5000 / $3.0100 | Buy Now |
|
Master Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 28-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Buy Now |
Part Details for MIC26603-ZAYJL-TR
MIC26603-ZAYJL-TR CAD Models
MIC26603-ZAYJL-TR Part Data Attributes
|
MIC26603-ZAYJL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC26603-ZAYJL-TR
Microchip Technology Inc
IC REG BUCK ADJ 6A SYNC 28MLF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |