Part Details for MIC28303-1YMP-TR by Microchip Technology Inc
Overview of MIC28303-1YMP-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC28303-1YMP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0469
|
Newark | 50V, 3A Power Module With Hyper Light Load 64 B1Qfn 12X12X3Mm T/R Rohs Compliant: Yes |Microchip MIC28303-1YMP-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7800 | Buy Now |
DISTI #
576-4895-1-ND
|
DigiKey | DC DC CONVERTER 0.9-24V Min Qty: 500 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5200 | Buy Now |
DISTI #
MIC28303-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 50V 64-Pin H3QFN T/R - Tape and Reel (Alt: MIC28303-1YMP-TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.5200 / $11.2400 | Buy Now |
DISTI #
998-MIC28303-1YMPTR
|
Mouser Electronics | Switching Voltage Regulators 50V, 3A Power Module with Hyper Light Load RoHS: Compliant | 793 |
|
$8.5200 / $11.2400 | Buy Now |
DISTI #
MIC28303-1YMP-TR
|
Microchip Technology Inc | 50V, 3A Power Module w/HyperLight Load, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5500 Alternates Available |
|
$7.4600 / $11.2400 | Buy Now |
|
Future Electronics | MIC28303 Series 50 V 3 A 92 % Surface Mount Power Module - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.9V to 24V 3A Automotive 64-Pin H3QFN EP T/R RoHS: Compliant | 6000 Factory Stock |
|
$7.6000 / $20.8100 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$9.7300 / $14.5950 | Buy Now | |
DISTI #
MIC28303-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 50V 64-Pin H3QFN T/R - Tape and Reel (Alt: MIC28303-1YMP-TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.5200 / $11.2400 | Buy Now |
Part Details for MIC28303-1YMP-TR
MIC28303-1YMP-TR CAD Models
MIC28303-1YMP-TR Part Data Attributes
|
MIC28303-1YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28303-1YMP-TR
Microchip Technology Inc
PWR MODULE REG 50V 3A 64QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC64(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.005 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12 mm |