-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0489
|
Newark | 2-Zone Thermal Supervisor W/Over-Temp Output 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC284-3YM Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
MIC284-3YM-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
75 In Stock |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
MIC284-3YM
|
Avnet Americas | 2-ZONE THERMAL SUPERVISOR W/OVER-TEMP OUTPUT - Bulk (Alt: MIC284-3YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
998-MIC284-3YM
|
Mouser Electronics | Board Mount Temperature Sensors 2-Zone Thermal Supervisor w/Over-Temp Output RoHS: Compliant | 0 |
|
$1.2700 / $1.6600 | Order Now |
DISTI #
MIC284-3YM
|
Microchip Technology Inc | 2-Zone Thermal Supervisor w/Over-Temp Output, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9700 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 | 0 |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | Two-Zone Thermal Supervisor RoHS: Compliant | 0 |
|
$0.7380 / $0.8990 | Buy Now |
DISTI #
MIC284-3YM
|
Avnet Americas | 2-ZONE THERMAL SUPERVISOR W/OVER-TEMP OUTPUT - Bulk (Alt: MIC284-3YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $1.6600 | Buy Now |
|
NAC | 2-Zone Thermal Supervisor w/Over-Temp Output - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 475 Package Multiple: 95 Container: Tube | 0 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
MIC284-3YM
|
Avnet Silica | 2-ZONE THERMAL SUPERVISOR W/OVER-TEMP OUTPUT (Alt: MIC284-3YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC284-3YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC284-3YM
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC284-3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC284-3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC284-1BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-1BMTR |
MIC284-0BM | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-0BM |
MIC284-2BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-2BMTR |
MIC284-2BM | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-2BM |
MIC284-1BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Micrel Inc | MIC284-3YM vs MIC284-1BMTR |
MIC284-1BM | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-1BM |
MIC284-0BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Micrel Inc | MIC284-3YM vs MIC284-0BMTR |
MIC284-0BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-3YM vs MIC284-0BMTR |
MIC284-2YM-TR | SPECIALTY ANALOG CIRCUIT, PDSO8 | Microchip Technology Inc | MIC284-3YM vs MIC284-2YM-TR |