Part Details for MIC2846A-SCYMT-TR by Microchip Technology Inc
Overview of MIC2846A-SCYMT-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2846A-SCYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0507
|
Newark | 6 Channel Linear Wled Driver + 2 Ldos With Digital Control 14 Uqfn 2.5X2.5X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2846A-SCYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
576-3658-2-ND
|
DigiKey | IC LED DRIVER LINEAR 20MA 14TMLF Min Qty: 5000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
DISTI #
MIC2846A-SCYMT-TR
|
Avnet Americas | LED DRVR Boost 6-CH Digital 5.5V 0.02A 14-Pin UQFN T/R - Tape and Reel (Alt: MIC2846A-SCYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.9700 / $1.2600 | Buy Now |
DISTI #
998-MIC2846A-SCYMTTR
|
Mouser Electronics | LED Lighting Drivers 6 Channel Linear WLED Driver + 2 LDOs with Digital Control RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
|
Future Electronics | MIC2846A Series 6 Ch 3-5.5V Linear WLED Driver+2 LDOs w/Digital Control TMLF-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8570 / $2.3460 | Buy Now |
|
NAC | 6 Channel Linear WLED Driver + 2 LDOs with Digital Control - Package: 14 UQFN 2.5x2.5x0.55mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8570 / $2.3460 | Buy Now |
Part Details for MIC2846A-SCYMT-TR
MIC2846A-SCYMT-TR CAD Models
MIC2846A-SCYMT-TR Part Data Attributes
|
MIC2846A-SCYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2846A-SCYMT-TR
Microchip Technology Inc
LED DISPLAY DRIVER, QCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.50 X 2.50 MM, GREEN, MLF-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |
Alternate Parts for MIC2846A-SCYMT-TR
This table gives cross-reference parts and alternative options found for MIC2846A-SCYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2846A-SCYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2846A-PGYMT | LED Driver, 6-Segment, CMOS | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-PGYMT |
MIC2846A-MGYMT | LED Driver, 6-Segment, CMOS | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-MGYMT |
MIC2846A-MGYMT-TR | LED DISPLAY DRIVER, QCC14 | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-MGYMT-TR |
MIC2846A-MFYMT-TR | LED DISPLAY DRIVER, QCC14 | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-MFYMT-TR |
MIC2846A-PGYMT-TR | LED DISPLAY DRIVER, QCC14 | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-PGYMT-TR |
MIC2846A-MFYMT | LED Driver, 6-Segment, CMOS | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-MFYMT |
MIC2846-MFYMT | LED DISPLAY DRIVER | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846-MFYMT |
MIC2846A-PPYMT | LED DISPLAY DRIVER, QCC14 | Microchip Technology Inc | MIC2846A-SCYMT-TR vs MIC2846A-PPYMT |