Part Details for MIC28515T-E/PHA by Microchip Technology Inc
Overview of MIC28515T-E/PHA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MIC28515T-E/PHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC28515T-E/PHACT-ND
|
DigiKey | IC REG BUCK ADJ 5A 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12184 In Stock |
|
$2.1600 / $2.8700 | Buy Now |
DISTI #
MIC28515T-E/PHA
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 75V 32-Pin VQFN T/R - Tape and Reel (Alt: MIC28515T-E/PHA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.8700 | Buy Now |
DISTI #
579-MIC28515T-E/PHA
|
Mouser Electronics | Switching Voltage Regulators 75V/5A Hyper Speed Control Synchronous DC/DC Buck Regulator w External Mode Control RoHS: Compliant | 15850 |
|
$2.1400 / $2.7900 | Buy Now |
DISTI #
MIC28515T-E/PHA
|
Microchip Technology Inc | 75V, 5A High Performance COT Buck Regulator with external MODE control, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 128700 |
|
$1.9000 / $2.8700 | Buy Now |
|
Future Electronics | MIC28515 Series 75 V 5 A DC/DC Buck Regulator with External Mode Control-VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Future Electronics | MIC28515 Series 75 V 5 A DC/DC Buck Regulator with External Mode Control-VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R RoHS: Compliant |
6600 In Stock 102300 Factory Stock |
|
$1.9600 / $2.1300 | Buy Now |
DISTI #
MIC28515T-E/PHA
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 75V 32-Pin VQFN T/R - Tape and Reel (Alt: MIC28515T-E/PHA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.8700 | Buy Now |
|
Ameya Holding Limited | 75V/5A Hyper Speed Control Synchronous DC/DC Buck Regulator | 40826 |
|
RFQ | |
DISTI #
MIC28515T-E/PHA
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 75V 32-Pin VQFN T/R - Tape and Reel (Alt: MIC28515T-E/PHA) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.8700 | Buy Now |
Part Details for MIC28515T-E/PHA
MIC28515T-E/PHA CAD Models
MIC28515T-E/PHA Part Data Attributes
|
MIC28515T-E/PHA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28515T-E/PHA
Microchip Technology Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-19 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MIC28515T-E/PHA
This table gives cross-reference parts and alternative options found for MIC28515T-E/PHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28515T-E/PHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC28515T-E/PHAVAO | Switching Regulator, 5A, 880kHz Switching Freq-Max, PQCC32 | Microchip Technology Inc | MIC28515T-E/PHA vs MIC28515T-E/PHAVAO |