Part Details for MIC28517T-E/PHAVAO by Microchip Technology Inc
Overview of MIC28517T-E/PHAVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC28517T-E/PHAVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC28517T-E/PHAVAOTR-ND
|
DigiKey | IC REG BUCK ADJ 8A 32VQFN Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MIC28517T-E/PHAVAO
|
Microchip Technology Inc | 75V Multi-die Buck Switcher with MXP FET's, Projected EOL: 2049-04-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5000 / $3.7700 | Buy Now |
Part Details for MIC28517T-E/PHAVAO
MIC28517T-E/PHAVAO CAD Models
MIC28517T-E/PHAVAO Part Data Attributes
|
MIC28517T-E/PHAVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28517T-E/PHAVAO
Microchip Technology Inc
Switching Regulator, 8A, 880kHz Switching Freq-Max, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MIC28517T-E/PHAVAO
This table gives cross-reference parts and alternative options found for MIC28517T-E/PHAVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28517T-E/PHAVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC28517T-E/PHA | Switching Regulator, 8A, 880kHz Switching Freq-Max, PQCC32 | Microchip Technology Inc | MIC28517T-E/PHAVAO vs MIC28517T-E/PHA |