Part Details for MIC2871YMKT5 by Micrel Inc
Overview of MIC2871YMKT5 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2871YMKT5
MIC2871YMKT5 CAD Models
MIC2871YMKT5 Part Data Attributes
|
MIC2871YMKT5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2871YMKT5
Micrel Inc
IC,LASER DIODE/LED DRIVER,LLCC,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | SON, SOLCC14,.08,16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 3.6 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL |