-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BOOST 5V 3.8A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0537
|
Newark | Ultrasonic Synchronous Boost Regulator 8 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2875-5.0YMT-T5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC2875-5.0YMT-T5CT-ND
|
DigiKey | IC REG BOOST 5V 3.8A 8TDFN Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC2875-5.0YMT-T5
|
Avnet Americas | ULTRASONIC SYNCHRONOUS BOOST REGULATOR - Tape and Reel (Alt: MIC2875-5.0YMT-T5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-MIC2875-50YMTT5
|
Mouser Electronics | Switching Voltage Regulators Ultrasonic Synchronous Boost Regulator RoHS: Compliant | 1811 |
|
$0.8830 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 4.8A 8-Pin TDFN EP T/R RoHS: Compliant |
5000 In Stock 6000 Factory Stock |
|
$0.8700 / $1.8000 | Buy Now |
DISTI #
66988169
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 4.8A 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2310 | Americas - 5000 |
|
$1.4040 / $2.0280 | Buy Now |
|
NAC | Ultrasonic Synchronous Boost Regulator - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC2875-5.0YMT-T5
|
EBV Elektronik | (Alt: MIC2875-5.0YMT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 5V 4.8A 8-Pin TDFN EP T/R RoHS: Compliant |
5000 In Stock 6000 Factory Stock |
|
$0.8700 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2875-5.0YMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2875-5.0YMT-T5
Microchip Technology Inc
IC REG BOOST 5V 3.8A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2875-5.0YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2875-5.0YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2875-5.0YMT | SWITCHING REGULATOR | Microchip Technology Inc | MIC2875-5.0YMT-T5 vs MIC2875-5.0YMT |