Part Details for MIC2877-4.75YFT-TR by Microchip Technology Inc
Overview of MIC2877-4.75YFT-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2877-4.75YFT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4918
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, Ftqfn-8, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Uqfn, No. Of Pins:8Pins, Output Current:2A, Output Voltage Nom.:4.75V, Switching Rohs Compliant: Yes |Microchip MIC2877-4.75YFT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$0.9610 / $1.1200 | Buy Now |
DISTI #
23AC7025
|
Newark | 2Mhz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect 8 Uqfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2877-4.75YFT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
MIC2877-4.75YFT-CT-ND
|
DigiKey | IC REG BOOST 4.75V 2A 8FTQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436 In Stock |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
MIC2877-4.75YFT-TR
|
Avnet Americas | Conv DC to DC Single Step Up 2.5V to 5.5V 8-Pin FTQFN T/R - Tape and Reel (Alt: MIC2877-4.75YFT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
579-MIC28774.75YFTTR
|
Mouser Electronics | Switching Voltage Regulators 2A Synchonous Boost with Bidirectional True Output Load Disconnect RoHS: Compliant | 3378 |
|
$0.8720 / $1.0700 | Buy Now |
DISTI #
MIC2877-4.75YFT-TR
|
Microchip Technology Inc | 2A Synchonous Boost with Bidirectional True Output Load Disconnect, Projected EOL: 2044-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7800 / $1.1600 | Buy Now |
|
Future Electronics | MIC2877 Series 4.75V 95% 2 MHz Synchronous Low Voltage Step-up Regulator-FTQFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1800 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 4.75V 2A 8-Pin FTQFN T/R RoHS: Compliant | 0 |
|
$0.7820 / $2.1420 | Buy Now |
|
Rochester Electronics | MIC2877 - IC VOLT REG Fixed Step-Up Boost 1OUT 4.75V 2A 8-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.9421 / $1.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 230 |
|
$1.1828 / $1.2573 | Buy Now |
Part Details for MIC2877-4.75YFT-TR
MIC2877-4.75YFT-TR CAD Models
MIC2877-4.75YFT-TR Part Data Attributes
|
MIC2877-4.75YFT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2877-4.75YFT-TR
Microchip Technology Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FTQFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.2 A | |
Output Voltage-Nom | 4.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2.4 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MIC2877-4.75YFT-TR
This table gives cross-reference parts and alternative options found for MIC2877-4.75YFT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2877-4.75YFT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2877-5.5YFT-TR | Switching Regulator | Microchip Technology Inc | MIC2877-4.75YFT-TR vs MIC2877-5.5YFT-TR |
MIC2877-5.0YFT-TR | Switching Regulator | Microchip Technology Inc | MIC2877-4.75YFT-TR vs MIC2877-5.0YFT-TR |