Part Details for MIC29302WT by Microchip Technology Inc
Results Overview of MIC29302WT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29302WT Information
MIC29302WT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29302WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4119
|
Newark | Ldo, Reg, 26Vin, 3A, Adj, 5To220, Output Type:Adjustable, Input Voltage Min:2.25V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:25V, Output Current:3A, Dropoutrohs Compliant: Yes |Microchip MIC29302WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2776 |
|
$2.5400 / $3.2800 | Buy Now |
DISTI #
MIC29302WT
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 3A 5-Pin TO-220 - Rail/Tube (Alt: MIC29302WT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4802 / $2.2413 | Buy Now |
DISTI #
MIC29302WT
|
Microchip Technology Inc | 3.0A LDO Adj. + Shutdown, TO-220, Projected EOL: 2034-05-04 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
214 Alternates Available COO: China |
|
$1.6800 / $2.8900 | Buy Now |
DISTI #
MIC29302WT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷25V, 3A, THT Min Qty: 1 | 681 |
|
$1.7000 / $2.7200 | Buy Now |
|
NAC | 3.0A LDO Adj. + Shutdown - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 100 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
SMC-MIC29302WT
|
Sensible Micro Corporation | Ic Volt Reg Hi Cur/Ldo Adj 3A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tubes | 2317 |
|
$1.1160 / $1.2090 | RFQ |
DISTI #
MIC29302WT
|
Avnet Silica | LDO Regulator Pos 1.25V to 25V 3A 5-Pin TO-220 (Alt: MIC29302WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 250 |
|
Buy Now | |
DISTI #
MIC29302WT
|
EBV Elektronik | LDO Regulator Pos 1.25V to 25V 3A 5-Pin TO-220 (Alt: MIC29302WT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
LCSC | 3A Adjustable 1.25V25V Positive electrode 26V TO-220-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 5 |
|
$1.5892 / $2.4924 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$2.2300 / $2.4100 | Buy Now |
Part Details for MIC29302WT
MIC29302WT CAD Models
MIC29302WT Part Data Attributes
|
MIC29302WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29302WT
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MIC29302WT
This table gives cross-reference parts and alternative options found for MIC29302WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29302WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29302BT | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator 1.25V Min 25V Max 0.6V Dropout BIPolar | MIC29302WT vs MIC29302BT |
MIC29302WT-L3 | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | MIC29302WT vs MIC29302WT-L3 |