Part Details for MIC3172BN by Micrel Inc
Overview of MIC3172BN by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3172BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5A SWITCHING REGULATOR, 115KHZ SWITCHING FREQ-MAX, PDIP8 | 250 |
|
$1.3650 / $3.1500 | Buy Now |
Part Details for MIC3172BN
MIC3172BN CAD Models
MIC3172BN Part Data Attributes
|
MIC3172BN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3172BN
Micrel Inc
Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC3172BN
This table gives cross-reference parts and alternative options found for MIC3172BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3172BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3172AJ | Switching Regulator, Current-mode, 1.25A, 100kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC3172BN vs MIC3172AJ |
MIC3172BN | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC3172BN vs MIC3172BN |
MIC2172AJ | Switching Regulator, Current-mode, 1.25A, 135kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC3172BN vs MIC2172AJ |