Part Details for MIC3172YM-TR by Microchip Technology Inc
Overview of MIC3172YM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3172YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC3172YM-TR-ND
|
DigiKey | IC REG MULT CONFIG 1.25A 8SOIC Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
MIC3172YM-TR
|
Avnet Americas | 1.25A 100KHZ SWITCHING REGULATOR - Tape and Reel (Alt: MIC3172YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
998-MIC3172YMTR
|
Mouser Electronics | Switching Voltage Regulators 1.25A 100kHz Switching Regulator RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
MIC3172YM-TR
|
Microchip Technology Inc | 1.25A 100kHz Switching Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5200 / $2.1000 | Buy Now |
|
Future Electronics | MIC3172 Series 40 V 100 kHz 1.25 A SMT Buck/Boost Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.4200 / $3.8800 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
DISTI #
MIC3172YM-TR
|
Avnet Americas | 1.25A 100KHZ SWITCHING REGULATOR - Tape and Reel (Alt: MIC3172YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
MIC3172YM-TR
|
Avnet Americas | 1.25A 100KHZ SWITCHING REGULATOR - Tape and Reel (Alt: MIC3172YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
|
NAC | 1.25A 100kHz Switching Regulator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
Part Details for MIC3172YM-TR
MIC3172YM-TR CAD Models
MIC3172YM-TR Part Data Attributes
|
MIC3172YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3172YM-TR
Microchip Technology Inc
3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC3172YM-TR
This table gives cross-reference parts and alternative options found for MIC3172YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3172YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3172BMT&R | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8, SOIC-8 | Microchip Technology Inc | MIC3172YM-TR vs MIC3172BMT&R |
MIC3172YM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC3172YM-TR vs MIC3172YM |
MIC3172BM | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC3172YM-TR vs MIC3172BM |