Part Details for MIC3200BKKMGGKWS by Vishay Intertechnologies
Overview of MIC3200BKKMGGKWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3200BKKMGGKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC3200BKKMGGKWS
|
Avnet Americas | Resistor Microwave Thin Film 0402 32 Ohm 10% 1/8W ±100 ppm/°C Waffle - Waffle Pack (Alt: MIC3200BKKMGGKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3480 / $8.6951 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$6.7600 | Buy Now |