Part Details for MIC3202-1YME-TR by Microchip Technology Inc
Overview of MIC3202-1YME-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC3202-1YME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0736
|
Newark | 37V/ 1A Hbled Driver With High-Side Current Sense 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC3202-1YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MIC3202-1YME-TR-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8SOIC Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
MIC3202-1YME-TR
|
Avnet Americas | LED DRVR Buck 1-CH PWM 1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC3202-1YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC3202-1YMETR
|
Mouser Electronics | LED Lighting Drivers 37V/ 1A HBLED Driver with High-Side Current Sense RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
MIC3202-1YME-TR
|
Microchip Technology Inc | 37V/ 1A HBLED Driver with High-Side Current Sense, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1355 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | LED Driver 1750uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
DISTI #
MIC3202-1YME-TR
|
Avnet Americas | LED DRVR Buck 1-CH PWM 1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC3202-1YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC-EP | 1355 |
|
RFQ | |
DISTI #
MIC3202-1YME-TR
|
Avnet Americas | LED DRVR Buck 1-CH PWM 1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC3202-1YME-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
Part Details for MIC3202-1YME-TR
MIC3202-1YME-TR CAD Models
MIC3202-1YME-TR Part Data Attributes
|
MIC3202-1YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3202-1YME-TR
Microchip Technology Inc
IC LED DRIVER RGLTR DIM 1A 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO NEED 5 VOLT SUPPLY | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 1.75 mA | |
Supply Voltage-Max | 37 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |