-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK 1.8V 0.4A SYNC 10MLF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0768
|
Newark | 8Mhz 400Ma Internal Inductor Buck Regulator With Hyperlight Load, 10 Tdfn 2.5X2.0X1.15Mm T/R Rohs Compliant: Yes |Microchip MIC33030-GYHJ-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
576-4225-1-ND
|
DigiKey | IC REG BUCK 1.8V 400MA 10MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136 In Stock |
|
$1.1625 / $1.4300 | Buy Now |
DISTI #
MIC33030-GYHJ-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin TDFN T/R - Tape and Reel (Alt: MIC33030-GYHJ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
998-MIC33030-GYHJTR
|
Mouser Electronics | Switching Voltage Regulators 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load, RoHS: Compliant | 2525 |
|
$1.1700 / $1.4300 | Buy Now |
DISTI #
MIC33030-GYHJ-TR
|
Microchip Technology Inc | 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17391 Alternates Available |
|
$0.9500 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 1.8V 0.4A 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
DISTI #
MIC33030-GYHJ-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin TDFN T/R - Tape and Reel (Alt: MIC33030-GYHJ-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 1.8V 0.4A SYNC 10MLF | 16845 |
|
RFQ | |
|
NAC | 8MHz 400mA Internal Inductor Buck Regulator with HyperLight Load, - Package: 10 TDFN 2.5x2.0x1.15mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.1600 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC33030-GYHJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33030-GYHJ-TR
Microchip Technology Inc
IC REG BUCK 1.8V 0.4A SYNC 10MLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HJDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N10 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 1.845 V | |
Output Voltage-Min | 1.755 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC10,.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC33030-GYHJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33030-GYHJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC33030-GYHJ | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PQCC10 | Microchip Technology Inc | MIC33030-GYHJ-TR vs MIC33030-GYHJ |