Part Details for MIC3385-1.5YHL by Micrel Inc
Overview of MIC3385-1.5YHL by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3385-1.5YHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC3385-1.5YHL-ND
|
DigiKey | 8 MHZ INDUCTORLESS BUCK REGULATO Min Qty: 231 Container: Bulk MARKETPLACE PRODUCT |
2891 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | MIC3385 - 8 MHz INDUCTORLESS Buck Regulator with LDO STANDBY MODE RoHS: Compliant Status: Active Min Qty: 1 | 2891 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MIC3385-1.5YHL
MIC3385-1.5YHL CAD Models
MIC3385-1.5YHL Part Data Attributes
|
MIC3385-1.5YHL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3385-1.5YHL
Micrel Inc
Switching Regulator, Voltage-mode, 2A, 8800kHz Switching Freq-Max, PDSO14, 3 X 3.50 MM, 0.90 MM HEIGHT, GREEN, MLF-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3.50 MM, 0.90 MM HEIGHT, GREEN, MLF-14 | |
Reach Compliance Code | compliant | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 8800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |