Part Details for MIC37100-1.8WS by Microchip Technology Inc
Results Overview of MIC37100-1.8WS by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC37100-1.8WS Information
MIC37100-1.8WS by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC37100-1.8WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8152
|
Newark | Ldo, Fixed, 1.8V, 1A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.25V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MIC37100-1.8WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1360 |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
MIC37100-1.8WS
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 Tube - Rail/Tube (Alt: MIC37100-1.8WS) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5831 / $0.8190 | Buy Now |
DISTI #
MIC37100-1.8WS
|
Microchip Technology Inc | 1.0A Low Voltage uCap LDO Regulator, SOT-223, Projected EOL: 2034-03-21 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
6593 Alternates Available COO: China |
|
$0.9200 / $1.6100 | Buy Now |
DISTI #
MIC37100-1.8WS
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, SOT223-3, SMD Min Qty: 1 | 0 |
|
$0.9000 / $1.3500 | RFQ |
|
NAC | 1.0A Low Voltage uCap LDO Regulator - Package: 3 SOT-223 - TUBE RoHS: Compliant Min Qty: 468 Package Multiple: 78 Container: Tube | 0 |
|
$0.7500 / $0.9200 | Buy Now |
DISTI #
MIC37100-1.8WS
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 Tube (Alt: MIC37100-1.8WS) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC37100-1.8WS
|
EBV Elektronik | LDO Regulator Pos 1.8V 1A 3-Pin SOT-223 Tube (Alt: MIC37100-1.8WS) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC37100-1.8WS
MIC37100-1.8WS CAD Models
MIC37100-1.8WS Part Data Attributes
|
MIC37100-1.8WS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37100-1.8WS
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MIC37100-1.8WS
This table gives cross-reference parts and alternative options found for MIC37100-1.8WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37100-1.8WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC37100-1.8WSTR | Micrel Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 4 PIN | MIC37100-1.8WS vs MIC37100-1.8WSTR |
MIC37100-1.8WSTR | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 4 PIN | MIC37100-1.8WS vs MIC37100-1.8WSTR |