Part Details for MIC38300HYHLTR by Micrel Inc
Overview of MIC38300HYHLTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38300HYHLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 11292 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for MIC38300HYHLTR
MIC38300HYHLTR CAD Models
MIC38300HYHLTR Part Data Attributes
|
MIC38300HYHLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38300HYHLTR
Micrel Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | HVQCCN, LCC28(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MIC38300HYHLTR
This table gives cross-reference parts and alternative options found for MIC38300HYHLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38300HYHLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38300HYHL | Switching Regulator, Voltage-mode, 3A, MLF-28 | Micrel Inc | MIC38300HYHLTR vs MIC38300HYHL |
MIC38300HYHLTR | IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,28PIN,PLASTIC | Microchip Technology Inc | MIC38300HYHLTR vs MIC38300HYHLTR |