Part Details for MIC38C44BN by Rochester Electronics LLC
Overview of MIC38C44BN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC38C44BN
MIC38C44BN CAD Models
MIC38C44BN Part Data Attributes
|
MIC38C44BN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC38C44BN
Rochester Electronics LLC
Switching Controller,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MIC38C44BN
This table gives cross-reference parts and alternative options found for MIC38C44BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C44BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C44YN | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8 | Microchip Technology Inc | MIC38C44BN vs MIC38C44YN |
MIC38C44BN | Switching Controller Current-mode 0.5A 500kHz Switching Freq-Max BICMOS PDIP8 | Micrel Inc | MIC38C44BN vs MIC38C44BN |
MIC38C44BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC38C44BN vs MIC38C44BN |