Part Details for MIC38HC42BM by Micrel Inc
Overview of MIC38HC42BM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC38HC42BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 500KHZ SWITCHING FREQ-MAX, BICMOS, PDSO8 | 3 |
|
$1.2693 | Buy Now |
|
Rochester Electronics | MIC38HC42 - BICMOS 1A Current-Mode PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70297 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for MIC38HC42BM
MIC38HC42BM CAD Models
MIC38HC42BM Part Data Attributes:
|
MIC38HC42BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC42BM
Micrel Inc
Switching Controller Current-mode 1A 500kHz Switching Freq-Max BICMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38HC42BM
This table gives cross-reference parts and alternative options found for MIC38HC42BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC42BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC42YM-TR | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC42BM vs MIC38HC42YM-TR |
MIC38HC42YM | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC42BM vs MIC38HC42YM |
UC2842AQD8 | 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | MIC38HC42BM vs UC2842AQD8 |
MIC38HC42BM | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC38HC42BM vs MIC38HC42BM |
MIC38HC42BMT&R | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MIC38HC42BM vs MIC38HC42BMT&R |
UC2842AQD8R | 30-V, 1-A, automotive 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | MIC38HC42BM vs UC2842AQD8R |