Part Details for MIC38HC42BN by Microchip Technology Inc
Overview of MIC38HC42BN by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC38HC42BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | BICMOS 1A CURRENT-MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8 RoHS: Not Compliant | Europe - 30 |
|
RFQ | |
DISTI #
SMC-MIC38HC42BN
|
Sensible Micro Corporation | Switching Controller, Current-Mode, 1A, 500Khz Switching Freq-Max, Bicmos, Pdip8 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 3012 |
|
RFQ |
Part Details for MIC38HC42BN
MIC38HC42BN CAD Models
MIC38HC42BN Part Data Attributes
|
MIC38HC42BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC42BN
Microchip Technology Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38HC42BN
This table gives cross-reference parts and alternative options found for MIC38HC42BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC42BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C42BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC38HC42BN vs MIC38C42BN |
MIC38C42BN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC38HC42BN vs MIC38C42BN |
MIC38HC42YN | 1A 500kHz SWITCHING FREQ-MAX, PDIP8 | Microchip Technology Inc | MIC38HC42BN vs MIC38HC42YN |
MIC38C42YN | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8 | Microchip Technology Inc | MIC38HC42BN vs MIC38C42YN |
MIC38HC42BN | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC38HC42BN vs MIC38HC42BN |