Part Details for MIC38HC42YM-TR by Microchip Technology Inc
Overview of MIC38HC42YM-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC38HC42YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2625
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:-, Output Voltage:5V, Output Current:1A, Supply Voltage Min:7.6V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |Microchip MIC38HC42YM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2492 |
|
$1.5100 | Buy Now |
DISTI #
99Y1968
|
Newark | Monolithic Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38HC42YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
MIC38HC42YM-CT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2270 In Stock |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
MIC38HC42YM-TR
|
Avnet Americas | Current Mode PWM Controller 5V 1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC38HC42YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.6300 | Buy Now |
DISTI #
998-MIC38HC42YMTR
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
MIC38HC42YM-TR
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
|
Future Electronics | MIC38HC42 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3100 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
MIC38HC42YM-TR
|
EBV Elektronik | Current Mode PWM Controller 5V 1A 8-Pin SOIC T/R (Alt: MIC38HC42YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC38HC42YM-TR
MIC38HC42YM-TR CAD Models
MIC38HC42YM-TR Part Data Attributes:
|
MIC38HC42YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC42YM-TR
Microchip Technology Inc
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |