MIC4126YML
Description: Buffer/Inverter Based Peripheral Driver, 1.5A, BCDMOS, PDSO8, MLF-8

Overview of MIC4126YML by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC4126YML by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC4126 - Dual 1.5A-PEAK LOW-SIDE MOSFET DRIVER IN ADVANCED PACKAGING RoHS: Compliant Status: Active Min Qty: 1 212
  • 1 $0.8418
  • 25 $0.8250
  • 100 $0.7913
  • 500 $0.7576
  • 1,000 $0.7155
$0.7155 / $0.8418 Buy Now

CAD Models for MIC4126YML by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC4126YML by Micrel Inc

MIC4126YML
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
MLF-8
Reach Compliance Code
compliant
Built-in Protections
TRANSIENT
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Peak Current Limit-Nom
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
18 V
Supply Voltage1-Max
20 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
18 V
Surface Mount
YES
Technology
BCDMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.07 µs
Turn-on Time
0.06 µs
Width
2 mm
Want to compare parts?
  1. MIC4126YML
    Micrel Inc
    Buffer/Inverter Based Peripheral Driver, 1.5A, BCDMOS, PDSO8, MLF-8
    VS

Related Parts for MIC4126YML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4126YML by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4126YML by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC4126YML would you like to use for your alert(s)?
  • Please alert me when MIC4126YML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4126YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4126YML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4126YML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4126YML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4126YML by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: