Part Details for MIC4415YFT-T5 by Microchip Technology Inc
Overview of MIC4415YFT-T5 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4415YFT-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1088
|
Newark | 4.5V To 18V Ultra-Small Low Side Mosfet Driver, 4 Udfn 1.2X1.2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC4415YFT-T5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 | Buy Now |
DISTI #
576-4101-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 4TQFN Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIC4415YFT-T5
|
Avnet Americas | 4.5V TO 18V ULTRA-SMALL LOW SIDE MOSFET DRIVER - Tape and Reel (Alt: MIC4415YFT-T5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
NAC | 4.5V to 18V Ultra-Small Low Side MOSFET Driver - Package: 4 UDFN 1.2x1.2x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC4415YFT-T5
|
Avnet Silica | 4.5V TO 18V ULTRA-SMALL LOW SIDE MOSFET DRIVER (Alt: MIC4415YFT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4415YFT-T5
|
EBV Elektronik | 4.5V TO 18V ULTRA-SMALL LOW SIDE MOSFET DRIVER (Alt: MIC4415YFT-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC4415YFT-T5
MIC4415YFT-T5 CAD Models
MIC4415YFT-T5 Part Data Attributes
|
MIC4415YFT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4415YFT-T5
Microchip Technology Inc
IC DVR MOSFET LOW SIDE 4TQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |