Part Details for MIC4421ABN by Microchip Technology Inc
Overview of MIC4421ABN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Part Details for MIC4421ABN
MIC4421ABN CAD Models
MIC4421ABN Part Data Attributes:
|
MIC4421ABN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4421ABN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.08 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4421ABN
This table gives cross-reference parts and alternative options found for MIC4421ABN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4421ABN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4421ACN | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4421ABN vs MIC4421ACN |
MIC4421BJ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4421ABN vs MIC4421BJ |
MIC4421ZN | 9A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4421ABN vs MIC4421ZN |
MIC4421BN | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MIC4421ABN vs MIC4421BN |
MIC4421BJ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4421ABN vs MIC4421BJ |