Part Details for MIC4421AYN by Microchip Technology Inc
Overview of MIC4421AYN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for MIC4421AYN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1102
|
Newark | 9A Low Side Single Inv Gate Drvr, Pdip-8 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC4421AYN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
576-3509-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 250 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 | Buy Now |
DISTI #
MIC4421AYN
|
Avnet Americas | HIGH SPEED, 9A LOW-SIDE MOSFET DRIVER - Bulk (Alt: MIC4421AYN) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
998-MIC4421AYN
|
Mouser Electronics | Gate Drivers High Speed, 9A Low-Side MOSFET Driver RoHS: Compliant | 206 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
MIC4421AYN
|
Microchip Technology Inc | High Speed, 9A Low-Side MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8800 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.8200 | Buy Now |
DISTI #
MIC4421AYN
|
Avnet Americas | HIGH SPEED, 9A LOW-SIDE MOSFET DRIVER - Bulk (Alt: MIC4421AYN) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$2.4400 / $3.2100 | Buy Now |
|
NAC | High Speed, 9A Low-Side MOSFET Driver - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Tube | 0 |
|
$1.5200 / $1.8800 | Buy Now |
|
Master Electronics | Driver 9A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.8200 | Buy Now |
Part Details for MIC4421AYN
MIC4421AYN CAD Models
MIC4421AYN Part Data Attributes:
|
MIC4421AYN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4421AYN
Microchip Technology Inc
9A BUF OR INV BASED MOSFET DRIVER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4421AYN
This table gives cross-reference parts and alternative options found for MIC4421AYN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4421AYN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4421AJBQ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4421AYN vs MIC4421AJBQ |
MIC4421CN | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4421AYN vs MIC4421CN |
MIC4421AZN | 9A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4421AYN vs MIC4421AZN |
MIC4421AJ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4421AYN vs MIC4421AJ |
MIC4421AJB | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4421AYN vs MIC4421AJB |
MIC4421AJ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4421AYN vs MIC4421AJ |
MIC4421YN | 9A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4421AYN vs MIC4421YN |
MIC4421AJBQ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4421AYN vs MIC4421AJBQ |