-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9A BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4422YM by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8176
|
Newark | Driver, Mosfet, 9A-Peak, Low Side, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:15Ns, Output Delay:35Ns, Operating Rohs Compliant: Yes |Microchip MIC4422YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 678 |
|
$2.0400 / $2.7100 | Buy Now |
DISTI #
MIC4422YM
|
Avnet Americas | HIGH SPEED, 9A LOW SIDE MOSFET DRIVER - Rail/Tube (Alt: MIC4422YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9600 / $2.6100 | Buy Now |
DISTI #
MIC4422YM
|
Microchip Technology Inc | High Speed, 9A Low Side MOSFET Driver, SOIC, Projected EOL: 2034-08-18 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5623 Alternates Available COO: Malaysia, Thailand |
|
$1.5100 / $2.6100 | Buy Now |
DISTI #
MIC4422YM
|
TME | IC: driver, gate driver, SO8, 9A, Ch: 1, 4.5÷18V, 2MHz Min Qty: 1 | 101 |
|
$1.5400 / $2.2100 | Buy Now |
|
NAC | High Speed, 9A Low Side MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 5510 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
SMC-MIC4422YM
|
Sensible Micro Corporation | Gate Drivers High Speed, 9A Low Side Mosfet Driver RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 65 |
|
$1.6650 / $1.8037 | RFQ |
DISTI #
SMC-MIC4422YM
|
Sensible Micro Corporation | Gate Drivers High Speed, 9A Low Side Mosfet Driver RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 5 |
|
$1.6650 / $1.8037 | RFQ |
DISTI #
MIC4422YM
|
Avnet Silica | HIGH SPEED, 9A LOW SIDE MOSFET DRIVER (Alt: MIC4422YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 9 Weeks, 0 Days | Silica - 380 |
|
Buy Now | |
DISTI #
C1S505200915113
|
Chip1Stop | High Speed, 9A Low Side MOSFET Driver RoHS: Compliant pbFree: Yes Container: Tube | 155 |
|
$1.1300 / $1.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | Low Edge 1 9A 20ns 24ns 4.5V~18V 9A SOIC-8 Gate Drivers ROHS | 110 |
|
$1.9009 / $2.8927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4422YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4422YM
Microchip Technology Inc
9A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC4422YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4422YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4422ACM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4422YM vs MIC4422ACM |
MIC4422AZM-TR | Microchip Technology Inc | Check for Price | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MIC4422YM vs MIC4422AZM-TR |
MIC4422ABMTR | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4422YM vs MIC4422ABMTR |
MIC4422BMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4422YM vs MIC4422BMT&R |
MIC4422YM-TR | Microchip Technology Inc | Check for Price | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | MIC4422YM vs MIC4422YM-TR |
MIC4422AAMTR | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | MIC4422YM vs MIC4422AAMTR |