Part Details for MIC4422ZT by Microchip Technology Inc
Overview of MIC4422ZT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MIC4422ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2628
|
Newark | Mosfet Driver, Low Side, 9A, To-220-5, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:To-220, No. Of Pins:5Pins, Input Delay:15Ns, Output Delay:35Ns, Rohs Compliant: Yes |Microchip MIC4422ZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$3.5000 / $4.4900 | Buy Now |
DISTI #
576-2321-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
200 In Stock |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
MIC4422ZT
|
Avnet Americas | HIGH SPEED, 9A LOW SIDE MOSFET DRIVER - Rail/Tube (Alt: MIC4422ZT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
998-MIC4422ZT
|
Mouser Electronics | Gate Drivers High Speed, 9A Low Side MOSFET Driver RoHS: Compliant | 167 |
|
$2.9900 / $3.9500 | Buy Now |
DISTI #
MIC4422ZT
|
Microchip Technology Inc | High Speed, 9A Low Side MOSFET Driver, Projected EOL: 2034-10-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.9500 | Buy Now |
|
Future Electronics | MIC4422 Series 1.5 Ohm 9 A Peak Low-Side MOSFET Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.9400 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Driver 9A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
300 In Stock |
|
$1.7900 / $2.1400 | Buy Now |
DISTI #
MIC4422ZT
|
TME | IC: driver, gate driver, TO220-5, 9A, Ch: 1, 4.5÷18V, 2MHz Min Qty: 1 | 0 |
|
$2.2900 / $4.0100 | RFQ |
|
NAC | High Speed, 9A Low Side MOSFET Driver - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.8800 / $2.3100 | Buy Now |
DISTI #
MIC4422ZT
|
Avnet Silica | HIGH SPEED, 9A LOW SIDE MOSFET DRIVER (Alt: MIC4422ZT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC4422ZT
MIC4422ZT CAD Models
MIC4422ZT Part Data Attributes:
|
MIC4422ZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4422ZT
Microchip Technology Inc
9A BUF OR INV BASED MOSFET DRIVER, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.14 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 4.445 mm |
Alternate Parts for MIC4422ZT
This table gives cross-reference parts and alternative options found for MIC4422ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4422ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4422AJBQ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4422ZT vs MIC4422AJBQ |
MIC4422ACMTR | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4422ZT vs MIC4422ACMTR |
MIC4422ABMTR | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422ZT vs MIC4422ABMTR |
MIC4422AJ | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4422ZT vs MIC4422AJ |
MIC4422ACM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422ZT vs MIC4422ACM |
MIC4422ABM | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4422ZT vs MIC4422ABM |
MIC4422ABMTR | Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4422ZT vs MIC4422ABMTR |
MIC4422AF | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | MIC4422ZT vs MIC4422AF |
MIC4422AF | Buffer/Inverter Based MOSFET Driver, 9A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | MIC4422ZT vs MIC4422AF |
MIC4422ZM | 9A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4422ZT vs MIC4422ZM |