There are no models available for this part yet.
Overview of MIC4426CM by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MIC4426CM by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 70 |
|
RFQ | ||||
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 1049 |
|
$0.4170 / $1.0008 | Buy Now | ||
Rochester Electronics | MIC4426 - Dual 1.5A-PEAK LOW-SIDE MOSFET DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 277 |
|
$0.4448 / $0.5233 | Buy Now |
CAD Models for MIC4426CM by Micrel Inc
Part Data Attributes for MIC4426CM by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
not_compliant
|
High Side Driver
|
NO
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
1.5 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.879 mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.06 µs
|
Turn-on Time
|
0.04 µs
|
Width
|
3.9 mm
|
Alternate Parts for MIC4426CM
This table gives cross-reference parts and alternative options found for MIC4426CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4426CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4426BMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4426CM vs MIC4426BMT&R |
MIC4426AM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426CM vs MIC4426AM |
MIC4426YM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4426CM vs MIC4426YM |
MIC4426ZM | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4426CM vs MIC4426ZM |
MIC4426CM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426CM vs MIC4426CM |
MIC4426CMT&R | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426CM vs MIC4426CMT&R |
MIC4426BM | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4426CM vs MIC4426BM |
Related Parts for MIC4426CM
-
MIC5842BNPeripheral Drivers
-
MIC4607-2YTSMOSFET Drivers
-
MIC9130YMSwitching Regulator or Controllers
-
MGSF2N02ELT1GPower Field-Effect Transistors
-
MIC281-1BM6TROther Analog ICs
-
MIC2014-0.5YM5TXPower Management Circuits
-
MIC37100-1.8BSLinear Regulator ICs
-
AD7847ARDigital to Analog Converters
-
EEUFC1V121Fixed Capacitors