-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8183
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip MIC4427YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 563 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
MIC4427YM
|
Avnet Americas | MOSFET DRVR 1.5A Dual Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: MIC4427YM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 461 |
|
$0.7475 / $1.1564 | Buy Now |
DISTI #
MIC4427YM
|
Microchip Technology Inc | 1.5A Dual High Speed MOSFET Driver, SOIC, Projected EOL: 2034-01-10 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
67338 COO: Malaysia, Thailand |
|
$0.7600 / $1.3100 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
MIC4427YM
|
TME | IC: driver, gate driver, SO8, 1.5A, Ch: 2, 4.5÷18V Min Qty: 1 | 570 |
|
$0.8600 / $1.3900 | Buy Now |
|
NAC | 1.5A Dual High Speed MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 110200 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
MIC4427YM
|
Avnet Silica | MOSFET DRVR 1.5A Dual Lo Side Non-Inv 8-Pin SOIC Tube (Alt: MIC4427YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4427YM
|
EBV Elektronik | MOSFET DRVR 1.5A Dual Lo Side Non-Inv 8-Pin SOIC Tube (Alt: MIC4427YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 5 Weeks, 0 Days | EBV - 285 |
|
Buy Now | |
|
Win Source Electronics | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC DRIVER MOSFET 1.5A DUAL 8SOIC | 49000 |
|
$0.8068 / $1.2102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4427YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4427YM
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4427YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4427YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4427AM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MIC4427YM vs MIC4427AM |
MIC4427CMT&R | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MIC4427YM vs MIC4427CMT&R |
MIC4427CM | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, SOIC-8 | MIC4427YM vs MIC4427CM |
MIC427BMT&R | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MIC4427YM vs MIC427BMT&R |
MIC427BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MIC4427YM vs MIC427BM |
MAX4427CSA | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SOP-8 | MIC4427YM vs MAX4427CSA |
MAX4427CSA+ | Analog Devices Inc | $5.1770 | Dual High-Speed, 1.5A MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MIC4427YM vs MAX4427CSA+ |
MAX4427ESA+T | Maxim Integrated Products | $4.8367 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, SO-8 | MIC4427YM vs MAX4427ESA+T |