MIC4429CT
Description: Buffer/Inverter Based MOSFET Driver 6A BCDMOS PSFM5

Overview of MIC4429CT by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Motor control systems

CAD Models for MIC4429CT by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC4429CT by Micrel Inc

MIC4429CT
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
TO-220, 5 PIN
Reach Compliance Code
not_compliant
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
1.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
0.075 µs
Turn-on Time
0.075 µs
Want to compare parts?
  1. MIC4429CT
    Micrel Inc
    Buffer/Inverter Based MOSFET Driver 6A BCDMOS PSFM5
    VS

Alternate Parts for MIC4429CT

This table gives cross-reference parts and alternative options found for MIC4429CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4429CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC4429CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Microchip Technology Inc MIC4429CT vs MIC4429CT
Part Number Description Manufacturer Compare
MIC4429CN Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MIC4429CT vs MIC4429CN
MIC4429BM Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 Rochester Electronics LLC MIC4429CT vs MIC4429BM
MIC4429AJB Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Rochester Electronics LLC MIC4429CT vs MIC4429AJB
MCP1406T-E/SN 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MIC4429CT vs MCP1406T-E/SN
MIC4429BMMT&R Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 Micrel Inc MIC4429CT vs MIC4429BMMT&R
MCP1406-E/MF 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MIC4429CT vs MCP1406-E/MF
MIC4429AJB Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Microchip Technology Inc MIC4429CT vs MIC4429AJB
MIC4429AJB Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MIC4429CT vs MIC4429AJB
MIC4429BMMT&R Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 Microchip Technology Inc MIC4429CT vs MIC4429BMMT&R
MIC4429CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Microchip Technology Inc MIC4429CT vs MIC4429CT

Related Parts for MIC4429CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4429CT by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4429CT by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC4429CT would you like to use for your alert(s)?
  • Please alert me when MIC4429CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4429CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4429CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4429CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4429CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4429CT by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: