Part Details for MIC4429YN by Microchip Technology Inc
Overview of MIC4429YN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for MIC4429YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4151
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Inverting Rohs Compliant: Yes |Microchip MIC4429YN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
576-2330-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
318 In Stock |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
MIC4429YN
|
Avnet Americas | 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4429YN) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
998-MIC4429YN
|
Mouser Electronics | Gate Drivers 6A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 374 |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
MIC4429YN
|
Microchip Technology Inc | 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$1.3500 / $2.2900 | Buy Now |
|
Future Electronics | MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7100 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube RoHS: Compliant | 5600 Factory Stock |
|
$1.0500 / $1.3400 | Buy Now |
DISTI #
MIC4429YN
|
Avnet Americas | 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4429YN) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
MIC4429YN
|
TME | IC: driver, gate driver, DIP8, 6A, Ch: 1, 4.5÷18V, 1.6MHz Min Qty: 1 | 0 |
|
$1.3700 / $2.2000 | RFQ |
|
Ameya Holding Limited | MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8 | 7850 |
|
RFQ |
Part Details for MIC4429YN
MIC4429YN CAD Models
MIC4429YN Part Data Attributes
|
MIC4429YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4429YN
Microchip Technology Inc
6A BUF OR INV BASED MOSFET DRIVER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4429YN
This table gives cross-reference parts and alternative options found for MIC4429YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4429YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4429CN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC4429YN vs MIC4429CN |
MIC4429ZN | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4429YN vs MIC4429ZN |