-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1208
|
Newark | Power Logic Cmos Quad Driver 14 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC4469ZN Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
MIC4469ZN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 14DIP Min Qty: 125 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0300 | Buy Now |
DISTI #
MIC4469ZN
|
Avnet Americas | POWER LOGIC CMOS QUAD DRIVER - Rail/Tube (Alt: MIC4469ZN) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.0300 / $5.3200 | Buy Now |
DISTI #
998-MIC4469ZN
|
Mouser Electronics | Gate Drivers Power Logic CMOS Quad Driver RoHS: Compliant | 50 |
|
$4.0300 / $5.3200 | Buy Now |
DISTI #
MIC4469ZN
|
Microchip Technology Inc | Power Logic CMOS Quad Driver, Projected EOL: 2034-04-11 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$3.0800 / $5.3200 | Buy Now |
|
Future Electronics | MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.9600 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP RoHS: Compliant | 3500 Factory Stock |
|
$2.4100 / $3.0200 | Buy Now |
|
Ameya Holding Limited | MIC4469 Series 18 V 1.2 A Quad Low Side Mosfet Driver - PDIP-14 | 3300 |
|
RFQ | |
|
NAC | Power Logic CMOS Quad Driver - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 2800 |
|
$2.4600 / $2.9700 | Buy Now |
DISTI #
MIC4469ZN
|
EBV Elektronik | POWER LOGIC CMOS QUAD DRIVER (Alt: MIC4469ZN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4469ZN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4469ZN
Microchip Technology Inc
1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.558 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC4469ZN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4469ZN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4469CN | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC4469ZN vs MIC4469CN |
MIC4469BN | AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14, PLASTIC, DIP-14 | Microchip Technology Inc | MIC4469ZN vs MIC4469BN |
MIC4469AJ | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Micrel Inc | MIC4469ZN vs MIC4469AJ |
MIC4469YN | 1.2A 4 CHANNEL, AND GATE BASED MOSFET DRIVER, PDIP14 | Microchip Technology Inc | MIC4469ZN vs MIC4469YN |
MIC4469AJB | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | MIC4469ZN vs MIC4469AJB |
MIC4469BJ | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Microchip Technology Inc | MIC4469ZN vs MIC4469BJ |
MIC4469BJ | AND Gate Based MOSFET Driver, 1.2A, BICMOS, CDIP14, CERDIP-14 | Micrel Inc | MIC4469ZN vs MIC4469BJ |