-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED MOSFET DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1081
|
Newark | 3A Low Side Single Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC44F19YMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
MIC44F19YMME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11974 In Stock |
|
$1.1125 / $1.3700 | Buy Now |
DISTI #
MIC44F19YMME-TR
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin MSOP EP T/R - Tape and Reel (Alt: MIC44F19YMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
998-MIC44F19YMMETR
|
Mouser Electronics | Gate Drivers 6A High Speed MOSFET Drivers RoHS: Compliant | 1527 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
V72:2272_07848894
|
Arrow Electronics | Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2052 |
|
$1.1413 / $1.3423 | Buy Now |
DISTI #
MIC44F19YMME-TR
|
Microchip Technology Inc | 3A High Speed MOSFET Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8200 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
|
Future Electronics | MIC44F19 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | MIC44F19 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP RoHS: Compliant |
1392 In Stock 10000 Factory Stock |
|
$1.0400 / $1.2400 | Buy Now |
DISTI #
67005831
|
Verical | Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2305 | Americas - 2052 |
|
$1.1413 / $1.3423 | Buy Now |
DISTI #
66450481
|
Verical | Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2303 | Americas - 1250 |
|
$1.4943 / $1.6424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC44F19YMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC44F19YMME-TR
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC44F19YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC44F19YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC44F19YMME | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC44F19YMME-TR vs MIC44F19YMME |