-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 0.8-5.5V 33W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1225
|
Newark | 26V, 6A Power Module With Hyper Light Load 52 B1Qfn 8X8X3Mm T/R Rohs Compliant: Yes |Microchip MIC45205-1YMP-TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 | Buy Now |
DISTI #
MIC45205-1YMP-CT-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4331 In Stock |
|
$4.9300 / $6.5200 | Buy Now |
DISTI #
MIC45205-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45205-1YMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.9300 / $6.5200 | Buy Now |
DISTI #
998-MIC45205-1YMPTR
|
Mouser Electronics | Switching Voltage Regulators 26V, 6A Power Module with Hyper Light Load RoHS: Compliant | 2302 |
|
$4.9300 / $6.5200 | Buy Now |
DISTI #
MIC45205-1YMP-TR
|
Microchip Technology Inc | 26V, 6A Hyper Light Load Power Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3300 / $6.5200 | Buy Now |
|
Future Electronics | MIC45205 Series 600 kHz 26 V 6 A DC-DC Power Module w/ Hyperlight Load - QFN-52 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $12.7800 | Buy Now |
DISTI #
MIC45205-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45205-1YMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.9300 / $6.5200 | Buy Now |
DISTI #
MIC45205-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45205-1YMP-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.9300 / $6.5200 | Buy Now |
|
NAC | 26V, 6A Power Module with Hyper Light Load - Package: 52 B1QFN 8x8x3mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.1100 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC45205-1YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45205-1YMP-TR
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 33W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MIC45205-1YMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45205-1YMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45205-1YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45205-1YMP-TR vs MIC45205-1YMP |