Part Details for MIC45205-2YMP-T1 by Microchip Technology Inc
Overview of MIC45205-2YMP-T1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC45205-2YMP-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2104
|
Newark | Dc/Dc Conv, Buck, 600Khz, Qfn-52, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:52Pins, Output Current:6A, Output Voltage Rohs Compliant: Yes |Microchip MIC45205-2YMP-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.5900 / $9.1100 | Buy Now |
DISTI #
71Y1228
|
Newark | 26V, 6A Power Module With Hyper Speed Control 52 B1Qfn 8X8X3Mm T/R Rohs Compliant: Yes |Microchip MIC45205-2YMP-T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1100 | Buy Now |
DISTI #
MIC45205-2YMP-T1
|
Avnet Americas | 26V, 6A HYPER SPEED CONTROL POWER MODULE - Tape and Reel (Alt: MIC45205-2YMP-T1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC45205-2YMP-T1
|
Avnet Americas | 26V, 6A HYPER SPEED CONTROL POWER MODULE - Tape and Reel (Alt: MIC45205-2YMP-T1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC45205-2YMP-T1
|
Avnet Americas | 26V, 6A HYPER SPEED CONTROL POWER MODULE - Tape and Reel (Alt: MIC45205-2YMP-T1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 26V, 6A Power Module with Hyper Speed Control - Package: 52 B1QFN 8x8x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
MIC45205-2YMP-T1
|
EBV Elektronik | 26V, 6A HYPER SPEED CONTROL POWER MODULE (Alt: MIC45205-2YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2510155
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.0527 / $8.0214 | Buy Now |
DISTI #
2510155
|
Farnell | DC/DC CONV, BUCK, 600KHZ, QFN-52 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.6830 / $5.6071 | Buy Now |
DISTI #
2510155RL
|
Farnell | DC/DC CONV, BUCK, 600KHZ, QFN-52 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$4.6830 / $5.6071 | Buy Now |
Part Details for MIC45205-2YMP-T1
MIC45205-2YMP-T1 CAD Models
MIC45205-2YMP-T1 Part Data Attributes
|
MIC45205-2YMP-T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45205-2YMP-T1
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 33W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Screening Level | TS 16949 | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MIC45205-2YMP-T1
This table gives cross-reference parts and alternative options found for MIC45205-2YMP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45205-2YMP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOZ6682CI | Switching Regulator, | Alpha & Omega Semiconductor | MIC45205-2YMP-T1 vs AOZ6682CI |
MIC45205-1YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45205-2YMP-T1 vs MIC45205-1YMP |