-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 0.8-5.5V 55W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1230
|
Newark | 26V, 10A Power Module With Hyper Light Load 52 B2Qfn 10X10X4.05Mm T/R Rohs Compliant: Yes |Microchip MIC45208-1YMP-T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79Y4545
|
Newark | Dc/Dc Conv, Buck, 600Khz, Qfn-52, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:52Pins, Output Current:10A, Output Voltage Rohs Compliant: Yes |Microchip MIC45208-1YMP-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.1400 | Buy Now |
DISTI #
1611-MIC45208-1YMP-T1CT-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 55W Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2900 / $14.7500 | Buy Now |
DISTI #
MIC45208-1YMP-T1
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 26V 52-Pin B2QFN T/R - Tape and Reel (Alt: MIC45208-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC45208-1YMP-T1
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 26V 52-Pin B2QFN T/R - Tape and Reel (Alt: MIC45208-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC45208-1YMP-T1
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 26V 52-Pin B2QFN T/R - Tape and Reel (Alt: MIC45208-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 26V, 10A Power Module with Hyper Light Load - Package: 52 B2QFN 10x10x4.05mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
2510156RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 600KHZ, QFN-52 RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$6.5683 / $8.0434 | Buy Now |
DISTI #
2510156
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 600KHZ, QFN-52 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.5683 / $8.0434 | Buy Now |
DISTI #
2510156RL
|
Farnell | DC/DC CONV, BUCK, 600KHZ, QFN-52 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$6.6473 / $8.4418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC45208-1YMP-T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45208-1YMP-T1
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 55W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | Module-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQMA-N52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 4 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MIC45208-1YMP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45208-1YMP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45208-1YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45208-1YMP-T1 vs MIC45208-1YMP |