Part Details for MIC45208-2YMP-TR by Microchip Technology Inc
Overview of MIC45208-2YMP-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC45208-2YMP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1231
|
Newark | 26V, 10A Power Module With Hyper Speed Control 52 B2Qfn 10X10X4.05Mm T/R Rohs Compliant: Yes |Microchip MIC45208-2YMP-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1100 | Buy Now |
DISTI #
MIC45208-2YMP-TR-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V Min Qty: 750 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 | Buy Now |
DISTI #
MIC45208-2YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45208-2YMP-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.9300 / $7.8300 | Buy Now |
DISTI #
998-MIC45208-2YMPTR
|
Mouser Electronics | Switching Voltage Regulators 26V, 10A Power Module with Hyper Speed Control RoHS: Compliant | 80 |
|
$6.3100 / $7.8300 | Buy Now |
DISTI #
MIC45208-2YMP-TR
|
Microchip Technology Inc | 26V, 10A Hyper Speed Control Power Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
25 Alternates Available |
|
$5.2000 / $7.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$6.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $17.1200 | Buy Now |
DISTI #
MIC45208-2YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 26V 52-Pin QFN T/R - Tape and Reel (Alt: MIC45208-2YMP-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.9300 / $7.8300 | Buy Now |
DISTI #
MIC45208-2YMP-TR
|
TME | IC: PMIC, POL converter, Uin: 4.5÷26VDC, Uout: 0.8÷22.1VDC, B2QFN52 Min Qty: 1 | 0 |
|
$9.5000 / $11.9000 | RFQ |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-5.5V 55W | 155 |
|
RFQ |
Part Details for MIC45208-2YMP-TR
MIC45208-2YMP-TR CAD Models
MIC45208-2YMP-TR Part Data Attributes
|
MIC45208-2YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45208-2YMP-TR
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 55W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MIC45208-2YMP-TR
This table gives cross-reference parts and alternative options found for MIC45208-2YMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45208-2YMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45208-2YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45208-2YMP-TR vs MIC45208-2YMP |