Part Details for MIC45212-2YMP-TR by Microchip Technology Inc
Overview of MIC45212-2YMP-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MIC45212-2YMP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1235
|
Newark | 26V, 14A Power Module With Hyper Speed Control 64 B2Qfn 12X12X4.05Mm T/R Rohs Compliant: Yes |Microchip MIC45212-2YMP-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.4400 | Buy Now |
DISTI #
150-MIC45212-2YMP-TRCT-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$7.6750 / $9.5300 | Buy Now |
DISTI #
MIC45212-2YMP-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 22.1V, 14 A, 600 kHz, 64 Pins, B2QFN-EP - Tape and Reel (Alt: MIC45212-2YMP-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
998-MIC45212-2YMPTR
|
Mouser Electronics | Switching Voltage Regulators 26V, 14A Power Module with Hyper Speed Control RoHS: Compliant | 0 |
|
$7.6700 / $9.2100 | Order Now |
DISTI #
MIC45212-2YMP-TR
|
Microchip Technology Inc | 26V, 14A Hyper Speed Control Power Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$6.3300 / $9.5300 | Buy Now |
|
Future Electronics | MIC45212 Series 24 V 16 A DC-DC Power Module w/ Hyper-Speed Control - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 8000Reel |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$7.6200 / $20.8800 | Buy Now |
DISTI #
MIC45212-2YMP-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 22.1V, 14 A, 600 kHz, 64 Pins, B2QFN-EP - Tape and Reel (Alt: MIC45212-2YMP-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
|
Ameya Holding Limited | MIC45212 Series 24 V 16 A DC-DC Power Module w/ Hyper-Speed Control - QFN-64 | 1843 |
|
RFQ | |
DISTI #
MIC45212-2YMP-TR
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 22.1V, 14 A, 600 kHz, 64 Pins, B2QFN-EP - Tape and Reel (Alt: MIC45212-2YMP-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 500 |
|
RFQ |
Part Details for MIC45212-2YMP-TR
MIC45212-2YMP-TR CAD Models
MIC45212-2YMP-TR Part Data Attributes
|
MIC45212-2YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45212-2YMP-TR
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 77W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | JUNCTION TEMPERATURE CONSIDERED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for MIC45212-2YMP-TR
This table gives cross-reference parts and alternative options found for MIC45212-2YMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45212-2YMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45212-2YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45212-2YMP-TR vs MIC45212-2YMP |