MIC4574-3.3BN
Description: Switching Regulator Voltage-mode 1.8A 220kHz Switching Freq-Max BICMOS PDIP8

Overview of MIC4574-3.3BN by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC4574-3.3BN by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC4574 - 200KHZ SIMPLE 0.5A BUCK REGULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1471
  • 1 $1.0200
  • 25 $1.0000
  • 100 $0.9625
  • 500 $0.9215
  • 1,000 $0.8703
$0.8703 / $1.0200 Buy Now

CAD Models for MIC4574-3.3BN by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC4574-3.3BN by Micrel Inc

MIC4574-3.3BN
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
DIP-8
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.525 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
220 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MIC4574-3.3BN
    Micrel Inc
    Switching Regulator Voltage-mode 1.8A 220kHz Switching Freq-Max BICMOS PDIP8
    VS

Alternate Parts for MIC4574-3.3BN

This table gives cross-reference parts and alternative options found for MIC4574-3.3BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4574-3.3BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC4574-3.3YN 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8 Microchip Technology Inc MIC4574-3.3BN vs MIC4574-3.3YN
Part Number Description Manufacturer Compare
LM2594HVN-3.3 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller National Semiconductor Corporation MIC4574-3.3BN vs LM2594HVN-3.3
LM2594N-3.3 IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller National Semiconductor Corporation MIC4574-3.3BN vs LM2594N-3.3
LM2675M-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments MIC4574-3.3BN vs LM2675M-3.3/NOPB
TC2574-3.3VPA 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc MIC4574-3.3BN vs TC2574-3.3VPA
LM2594HVN-3.3/NOPB SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125 Texas Instruments MIC4574-3.3BN vs LM2594HVN-3.3/NOPB
LM2594HVN-3.3 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments MIC4574-3.3BN vs LM2594HVN-3.3
LM2675M-3.3X 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Texas Instruments MIC4574-3.3BN vs LM2675M-3.3X
MIC4574-3.3YN 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8 Microchip Technology Inc MIC4574-3.3BN vs MIC4574-3.3YN
MIC4574-3.3BN 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Rochester Electronics LLC MIC4574-3.3BN vs MIC4574-3.3BN
LM2675MX-3.3/NOPB SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 Texas Instruments MIC4574-3.3BN vs LM2675MX-3.3/NOPB

Related Parts for MIC4574-3.3BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4574-3.3BN by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4574-3.3BN by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC4574-3.3BN would you like to use for your alert(s)?
  • Please alert me when MIC4574-3.3BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4574-3.3BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4574-3.3BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4574-3.3BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4574-3.3BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4574-3.3BN by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: