-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1800-5-ND
|
DigiKey | IC REG BUCK 5V 3A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2819 In Stock |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
MIC4576-5.0WU
|
Avnet Americas | 200KHZ 3.0A STEP-DOWN REGULATOR - Rail/Tube (Alt: MIC4576-5.0WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
998-MIC4576-5.0WU
|
Mouser Electronics | Switching Voltage Regulators 200kHz 3.0A Step-down Regulator RoHS: Compliant | 1002 |
|
$2.7600 / $4.1000 | Buy Now |
DISTI #
MIC4576-5.0WU
|
Microchip Technology Inc | 200kHz 3.0A Step-down Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$2.6200 / $4.4600 | Buy Now |
|
Future Electronics | MIC4576 Series 36 V 200 kHz 3 A Surface Mount Simple Buck Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 500Tube |
|
$3.3300 / $3.8400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 36V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
700 In Stock |
|
$2.6300 / $2.7400 | Buy Now |
DISTI #
MIC4576-5.0WU
|
Avnet Americas | 200KHZ 3.0A STEP-DOWN REGULATOR - Rail/Tube (Alt: MIC4576-5.0WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.4600 | Buy Now |
|
Ameya Holding Limited | MIC4576 Series 36 V 200 kHz 3 A Surface Mount Simple Buck Regulator - TO-263-5 | 3983 |
|
RFQ | |
DISTI #
MIC4576-5.0WU
|
Avnet Americas | 200KHZ 3.0A STEP-DOWN REGULATOR - Rail/Tube (Alt: MIC4576-5.0WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.4600 | Buy Now |
|
NAC | 200kHz 3.0A Step-down Regulator - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 4250 |
|
$2.1100 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4576-5.0WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4576-5.0WU
Microchip Technology Inc
8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.144 mm |
This table gives cross-reference parts and alternative options found for MIC4576-5.0WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4576-5.0WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4576-5.0BU | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | MIC4576-5.0WU vs MIC4576-5.0BU |
MIC4576-5.0WU-TR | 8.5A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | MIC4576-5.0WU vs MIC4576-5.0WU-TR |
MIC4576-5.0BU | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC4576-5.0WU vs MIC4576-5.0BU |
MIC4576-5.0BUT&R | Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC4576-5.0WU vs MIC4576-5.0BUT&R |