Part Details for MIC4605-1YMVAO by Microchip Technology Inc
Overview of MIC4605-1YMVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4605-1YMVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MIC4605-1YMVAO-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 85V Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 85V Half-Bridge MOSFET Driver - Adaptive Dead Time - Shoot through Protection - Dual TTL Inputs - 5.5 to 16V - -40°C to +125°C - 8-lead SOIC RoHS: Compliant | 0 |
|
$0 | Buy Now |